New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. RF
                      4. RF Mixers / Multipliers
                      Print Page

                      LTC5548IUDB#TRMPBF

                      RF Mixer, Microwave, Double Balanced, 2 to 14 GHz, 3 V to 3.6 V Supply, -40 to 105 Deg C, QFN-EP-12

                      Date/Lot Code

                      ANALOG DEVICES LTC5548IUDB#TRMPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC5548IUDB#TRMPBF
                      Newark Part No.51AK7281
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 46 week(s)
                      QuantityPrice
                      1+$25.450
                      10+$22.210
                      25+$21.080
                      50+$20.310
                      100+$19.540
                      250+$18.620
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $25.45
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC5548IUDB#TRMPBF
                      Newark Part No.51AK7281
                      Technical Datasheet

                      Data Sheet

                      Frequency Min2GHz
                      Frequency Max14GHz
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      RF IC Case StyleQFN-EP
                      No. of Pins12Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC®5548 is a high performance, microwave double balanced passive mixer that can be used for frequency up conversion or down conversion. The device is similar to the LTC5549, but with a broadband, differential DC to 6GHz IF port. The LTC5548 is recommended for applications where the IF frequency range extends below 500MHz. For applications where the IF frequency is always above 500MHz. The device also includes an integrated LO frequency doubler, which can be enabled or disabled with a CMOS-compatible control pin. Application includes microwave transceivers, wireless backhaul, point-to-point microwave, phased-array antennas, C, X and Ku band RADAR, test equipment, satellite MODEMs.

                      • Selectable integrated LO frequency doubler
                      • Fast turn ON/OFF for TDD operation
                      • Supply voltage range from 3.0 to 3.6V (TC=25°C, VCC=3.3V)
                      • Typical supply current enabled is 120mA (TC=25°C, VCC=3.3V)
                      • Maximum shutdown current is 100μA (EN=low, TC=25°C, VCC=3.3V)
                      • Minimum input high voltage is 1.2V (TC=25°C, VCC=3.3V)
                      • Input current range from -30 to 100μA (-0.3V to VCC + 0.3V, TC=25°C)
                      • Typical chip turn-off time is 0.1μs (-0.3V to VCC + 0.3V, TC=25°C)
                      • Typical conversion loss is 6.0dB (RF Input=2GHz, IF=240MHz, low side LO)
                      • 12-lead plastic QFN package, temperature range from -40°C to 105°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Frequency Min

                      2GHz

                      Supply Voltage Min

                      3V

                      RF IC Case Style

                      QFN-EP

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Frequency Max

                      14GHz

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      12Pins

                      Operating Temperature Max

                      105°C

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.