Need more?
| Quantity | Price |
|---|---|
| 1+ | $7.350 |
| 10+ | $4.880 |
| 25+ | $4.230 |
| 50+ | $3.870 |
| 100+ | $3.510 |
| 250+ | $3.150 |
| 500+ | $2.960 |
Product Information
Product Overview
LTC6101 is versatile, high voltage, high side current sense amplifier. It monitors current via the voltage across an external sense resistor (shunt resistor). Internal circuitry converts input voltage to output current, allowing for a small sense signal on a high common mode voltage to be translated into a ground referenced signal. Low DC offset allows the use of a small shunt resistor and large gain-setting resistors. As a result, power loss in the shunt is reduced. The wide operating supply range and high accuracy make this device ideal for a large array of applications from automotive to industrial and power management. The fast response makes this as the perfect choice for load current warnings and shutoff protection control. With very low supply current, it is suitable for power sensitive applications. Applications include current shunt measurement, battery monitoring, remote sensing and power management.
- Design flexibility is provided by the excellent device characteristics
- A maximum input sense voltage of 500mV allows a wide range of currents to be monitored
- Supply voltage range from 4V to 60V, 70V absolute maximum
- Low offset voltage of ±450µV max (VSENSE = 5mV, gain = 100)
- Fast 1μs response time (0V to 2.5V on a 5V output step)
- Gain configurable with 2 resistors, signal bandwidth of 140KHz (IOUT=200μA, RIN = 100, ROUT = 5K),
- 170nA max low input bias current (RIN=1M), 118dB min PSRR (VS = 6V to 60V, VSENSE = 5mV, gain = 100)
- Output current of 1mA max, low supply current of 250μA, VS = 12V
- Maximum output voltage of 8V (12V ≤ VS ≤ 60V, VSENSE = 88mV)
- 5-lead plastic TSOT-23 package, -40°C to 85°C specified temperature range
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
TSOT-23
-40°C
4V
-
Surface Mount
-
No SVHC (21-Jan-2025)
1 Amplifier
TSOT-23
-
200kHz
5Pins
85°C
60V
Resistor Set
-
MSL 1 - Unlimited
85µV
100nA
200kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate