Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.270 |
| 10+ | $7.690 |
| 25+ | $6.760 |
| 50+ | $6.170 |
| 100+ | $5.580 |
| 363+ | $5.270 |
Product Information
Product Overview
LTC6244 is a dual channel, high speed, unity-gain stable CMOS op-amp. This op-amp has an output stage that swings within 35mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. It is widely used in application such as photodiode amplifiers, charge coupled amplifiers, low noise signal processing, active filters, medical instrumentation, high impedance transducer amplifier etc.
- Input bias current is 1pA typ at 25°C
- Low offset voltage is 100μV typ
- Low offset drift is 0.7μV/°C Max
- Input noise voltage is 1.5μVP-P at (0.1Hz to 10Hz)
- Slew rate is 35V/μs typ at (AV = –2, RL = 1Kohm)
- Gain bandwidth product is 50MHz typ
- Supply operation is 2.8V to 6V
- Low input capacitance is 2.1pF typ
- Operating temperature is –40°C to 85°C
- Packaging style is 8-lead plastic DFN
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
40V/µs
2.8V to ± 5.25V
8Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
MSL 1 - Unlimited
DFN
50MHz
40V/µs
50MHz
2.8V to ± 5.25V
DFN
CMOS
100µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate