Need more?
Quantity | Price |
---|---|
1+ | $14.200 |
10+ | $10.030 |
25+ | $9.720 |
50+ | $9.220 |
Product Information
Product Overview
LTC6269-10 is a dual 4GHz FET input operational amplifier with extremely low input bias current and low input capacitance. It also features low input-referred current noise and voltage noise making it an ideal choice for high speed transimpedance amplifiers and high-impedance sensor amplifiers. It is a decompensated op-amp that is gain-of-10 stable. Typical applications include transimpedance amplifiers, ADC drivers, photomultiplier tube post-amplifier and low IBIAS circuits.
- Gain bandwidth product of 4GHz
- Low input bias current ±3fA typ room temperature and 4pA max at 125°C
- Current noise (100KHz) of 7fA/√Hz
- Voltage noise (1MHz) of 4nV/√Hz
- Extremely low CIN 0.45pF
- Rail-to-rail output
- Slew rate of +1500V/µs, -1000V/µs
- Supply voltage range from 3.1V to 5.25V and quiescent current of 16.5mA
- 8 lead MSOP package
- Operating temperature range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
2Channels
1.5kV/µs
3.1V to 5.25V
8Pins
Rail - Rail Output (RRO)
3fA
-40°C
-
MSL 1 - Unlimited
MSOP
4GHz
1.5kV/µs
4GHz
3.1V to 5.25V
MSOP
CMOS
200µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
2 Amplifier
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate