Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560HUD#PBF
Newark Part No.50AK3939
Technical Datasheet
202 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.060 |
10+ | $4.680 |
25+ | $4.050 |
50+ | $3.800 |
100+ | $3.530 |
363+ | $3.280 |
605+ | $2.890 |
Price for:Each
Minimum: 1
Multiple: 1
$7.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6560HUD#PBF
Newark Part No.50AK3939
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth-MHz
Gain Bandwidth Product220MHz
Slew Rate Typ-
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
IC Case / PackageQFN-EP
No. of Pins16Pins
Amplifier TypeTransimpedance
Rail to Rail-
Input Offset Voltage12mV
Input Bias Current-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Amplifier Case StyleQFN-EP
Product Overview
LTC®6560 is a low-noise, transimpedance amplifier (TIA) with 220MHz bandwidth. The LTC6560’s low noise, high transimpedance and low power dissipation are ideal for LIDAR receivers using avalanche photodiodes (APDs). Typical application include LIDAR receiver and industrial imaging.
- Operating supply range from 4.75 to 5.25V
- 220MHz -3dB bandwidth with 2pF input capacitance
- Single-ended output
- 74Kohm transimpedance gain
- 4.8pA/√Hz input current noise density at 200MHz (2pF)
- 64nARMS integrated input current noise over 200MHz (2pF)
- Input supply current is 20mA, output supply current is 2.8mA
- 10ns overload recovery time
- 16 lead QFN-EP package
- Operating temperature range from -40 to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No. of Channels
1Channels
Gain Bandwidth Product
220MHz
Supply Voltage Range
4.75V to 5.25V
IC Case / Package
QFN-EP
Amplifier Type
Transimpedance
Input Offset Voltage
12mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Gain Bandwidth
-MHz
Slew Rate Typ
-
Supply Voltage Range
4.75V to 5.25V
No. of Pins
16Pins
Rail to Rail
-
Input Bias Current
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
QFN-EP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability