Need more?
Quantity | Price |
---|---|
1+ | $28.370 |
5+ | $24.450 |
10+ | $20.520 |
25+ | $17.990 |
74+ | $17.750 |
111+ | $17.730 |
259+ | $17.700 |
Product Information
Product Overview
LTC6801 is a multicell battery monitoring IC incorporating a 12bit ADC, a precision voltage reference, sampled comparator, and a high voltage input multiplexer. It can monitor as many as 12 series connected battery cells for overvoltage, undervoltage, and overtemperature conditions, indicating whether the cells are within specified parameters. It generates a clock output when no fault conditions exist. Differential clocking provides high noise immunity and ensures that battery stack fault conditions cannot be hidden by frozen bits or short circuit conditions. Each device can operate with a battery stack voltage upto 60V and multiple LTC6801 devices can be stacked to monitor each individual cell in a long battery string. It is widely used in applications such as redundant battery monitor, hybrid electric vehicles, battery backup systems, power systems using multiple battery cells etc.
- Stackable architecture enables <gt/>1000V systems
- 1% maximum overvoltage detection level error
- Adjustable overvoltage and undervoltage detection
- Self test features guarantee accuracy
- Robust fault detection using differential signals
- Simple pin-strapped configuration allows battery monitoring without a microcontroller
- 15.5ms to monitor all cells in a system, programmable response time
- Two temperature monitor inputs, low power idle mode
- Operating temperature is -40°C to 85°C
- Package style is 36-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Li-Ion
12Cells
60V
36Pins
85°C
-
MSL 1 - Unlimited
SPI
10V
SSOP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate