New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      LTC6802IG-2#PBF

                      Battery Stack Monitor, Addressable, Li-Ion, 12 Cell, Serial/SPI, 4 to 60 V, -40 to 85 deg C, SSOP-44

                      Date/Lot Code

                      ANALOG DEVICES LTC6802IG-2#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6802IG-2#PBF
                      Newark Part No.51AK7423
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      62 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$32.390
                      5+$29.080
                      10+$27.120
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $32.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6802IG-2#PBF
                      Newark Part No.51AK7423
                      Technical Datasheet

                      Data Sheet

                      Battery TypeLi-Ion
                      InterfacesSerial, SPI
                      No. of Cells12Cells
                      Supply Voltage Min4V
                      Supply Voltage Max60V
                      IC Case / PackageSSOP
                      No. of Pins44Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC6802-2 is a complete battery monitoring IC that includes a 12bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. Each device can measure 12 series connected battery cells, with a total input voltage upto 60V. The voltage on all 12 input channels can be measured within 13ms. Each device has an individually addressable serial interface, allowing upto 16 LTC6802-2 devices to interface to one control processor and operate simultaneously. To minimize power, it offers a measure mode to monitor each cell for overvoltage and undervoltage conditions. A standby mode is also provided to reduce supply current to 50µA. Each cell input has an associated MOSFET switch that can discharge any overcharged cell. It is used in applications such as electric and hybrid electric vehicles, high power portable equipment, backup battery systems, high voltage data acquisition systems etc.

                      • Stackable architecture enables monitoring high voltage battery stacks
                      • Individually addressable with 4bit address
                      • Total measurement error is 0.8mV typ at (VCELL = 0V,TA = 25°C, V+ = 43.2V)
                      • Measurement cycle time is 13ms typ at (TA = 25°C, V+ = 43.2V)
                      • On-chip passive cell balancing switches, provision for off-chip passive balancing
                      • Two thermistor inputs plus onboard temperature sensor
                      • 1MHz serial interface with packet error checking
                      • High EMI immunity, delta-sigma converter with built-in noise filter
                      • Open-wire connection fault detection, low power modes
                      • Operating temperature is -40°C to 85°C, package style is 44-lead plastic SSOP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Li-Ion

                      No. of Cells

                      12Cells

                      Supply Voltage Max

                      60V

                      No. of Pins

                      44Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interfaces

                      Serial, SPI

                      Supply Voltage Min

                      4V

                      IC Case / Package

                      SSOP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.