New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      LTC6803IG-2#PBF

                      Battery Stack Monitor, Multi-Chemistry, 12 Cell, Serial/SPI, 4 to 55 V, -40 to 85 Deg C, SSOP-44

                      Date/Lot Code

                      ANALOG DEVICES LTC6803IG-2#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6803IG-2#PBF
                      Newark Part No.50AK3969
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      37 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.730
                      5+$22.120
                      10+$18.500
                      25+$17.220
                      74+$15.940
                      111+$15.780
                      259+$15.620
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.73
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6803IG-2#PBF
                      Newark Part No.50AK3969
                      Technical Datasheet

                      Data Sheet

                      Battery TypeMulti-Chemistry
                      InterfacesSerial, SPI
                      No. of Cells12Cells
                      Supply Voltage Min4V
                      Supply Voltage Max55V
                      IC Case / PackageSSOP
                      No. of Pins44Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC6803-2 is a 2nd generation, complete battery monitoring IC that includes a 12bit ADC, a precision voltage reference, a high voltage input multiplexer and a serial interface. This can measure up to 12 series connected battery cells or supercapacitors. This device can be stacked to measure the voltage of each cell in a long battery string. It has an individually addressable serial interface, allowing up to 16 devices to interface to one control processor and operate simultaneously. Each cell input has an associated MOSFET switch for discharging overcharged cells. It is pin compatible with the LTC6802-2, providing a drop-in upgrade. This connects the bottom of the stack to V– internally. Furthermore, this can be powered from an isolated supply, providing a technique to reduce battery stack current draw to zero. Typical applications are electric and hybrid electric vehicles, high power portable equipment, backup battery systems, electric bicycles, motorcycles, scooters.

                      • Measures up to 12 battery cells in series, stackable architecture, high EMI immunity
                      • Supports multiple battery chemistries and supercapacitors, open-wire connection fault detection
                      • 0.25% maximum total measurement error
                      • Engineered for ISO26262 compliant systems, 13ms to measure all cells in a system
                      • Onboard temperature sensor and thermistor inputs, 1MHz serial interface with packet error checking
                      • Safe with random connection of cells, delta-sigma converter with built-in noise filter
                      • Measurement resolution is 1.5mV/Bit typ (quantization of the ADC, TA=25°C. V+=43.2V, V–=0V)
                      • Reference pin voltage range from 3.02 to 3.11V (RLOAD=100K to V–)
                      • 44-lead plastic SSOP package
                      • Temperature rating range from -40°C to 85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      Multi-Chemistry

                      No. of Cells

                      12Cells

                      Supply Voltage Max

                      55V

                      No. of Pins

                      44Pins

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Interfaces

                      Serial, SPI

                      Supply Voltage Min

                      4V

                      IC Case / Package

                      SSOP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.