Need more?
Quantity | Price |
---|---|
1+ | $30.610 |
5+ | $26.430 |
10+ | $22.260 |
25+ | $20.890 |
74+ | $19.510 |
Product Information
Product Overview
LTC6804-1 is a 3rd generation multicell battery stack monitor. It measures upto 12 series connected battery cells with a total measurement error of less than 1.2mV. The cell measurement range of 0V to 5V makes this device suitable for most battery chemistries. All 12 cell voltages can be captured in 290µs, and lower data acquisition rates can be selected for high noise reduction. Each device has an isoSPI interface for high speed, RF-immune, local area communications. Using this device, multiple devices are connected in a daisy-chain with one host processor connection for all devices. It is widely used in application such as electric and hybrid electric vehicles, backup battery systems, grid energy storage, high power portable equipment etc.
- Stackable architecture supports 100s of cells
- Uses a single twisted pair, upto 100 meters
- Low EMI susceptibility and emissions, 5 general purpose digital I/O or analog inputs
- Total measurement error is 1.2mV maximum, temperature or other sensor inputs
- 290µs to measure all cells in a system, configurable as an I²C or SPI interface
- Synchronized voltage and current measurement
- Engineered for ISO26262 compliant systems
- Passive cell balancing with programmable timer
- Sleep mode supply current is 4μA maximum
- Operating temperature is -40°C to 85°C, packaging style is 48-lead plastic SSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Multi-Chemistry
12Cells
55V
48Pins
85°C
-
MSL 3 - 168 hours
I2C, SPI
11V
SSOP
-40°C
Surface Mount
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate