New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Battery Management
                      5. Battery Supervisor & Monitor ICs
                      Print Page

                      LTC6806HLW#3ZZPBF

                      Fuel Cell Monitor, 144 Cell, SPI Interface, 4.75 to 5.5 V, AEC-Q100, -40 to 125 Deg C, LQFP-64

                      Date/Lot Code

                      ANALOG DEVICES LTC6806HLW#3ZZPBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6806HLW#3ZZPBF
                      Newark Part No.50AK3978
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      142 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$58.340
                      5+$51.300
                      10+$44.250
                      25+$43.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $58.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTC6806HLW#3ZZPBF
                      Newark Part No.50AK3978
                      Technical Datasheet

                      Data Sheet

                      Battery Type-
                      InterfacesisoSPI
                      No. of Cells144Cells
                      Supply Voltage Min4.75V
                      Supply Voltage Max5.5V
                      IC Case / PackageLQFP
                      No. of Pins64Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      IC MountingSurface Mount
                      Product Range-
                      QualificationAEC-Q100
                      MSLMSL 3 - 168 hours
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTC6806 is a fuel cell monitor that measures upto 144 series connected fuel cells with a total measurement error of less than 15mV. It includes 36 input channels, each with a ±5V measurement range allowing each channel to measure from 1 to 4 series-connected fuel cells. All 36 inputs can be measured within 6.75ms in fast ADC mode. Lower data acquisition rates can be selected for high noise reduction. Each device has an isoSPI interface for high speed, RFimmune, long distance communications. Two communication modes are available by pin selection: in daisy-chain mode, multiple devices are connected in a daisy chain with one host processor connection for all devices; in parallel mode, multiple devices are connected in parallel to the host processor, with each device individually addressed. It is used in application such as fuel cell electric and hybrid electric vehicles, backup power systems, high power portable equipment etc.

                      • Cell stack voltage range is -80V to 150V
                      • Operates from a single 5V supply
                      • Stackable architecture supports large fuel cell stacks
                      • 1MB/s isolated serial communications, uses a single twisted pair, upto 100 meters
                      • Low EMI susceptibility and emissions, bidirectional for broken wire protection
                      • Delta-sigma converter with built-in noise filter
                      • Six general purpose digital I/O or analog inputs, temperature or other sensor inputs
                      • 6.75ms typ to measure all cells in a system, 15mV total measurement error
                      • Supply current is 12µA typ at (sleep mode, serial = OFF, TA = 25°C)
                      • Operating temperature is -40°C to 125°C, package style is 64-lead plastic LQFP

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Battery Type

                      -

                      No. of Cells

                      144Cells

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      64Pins

                      Operating Temperature Max

                      125°C

                      Product Range

                      -

                      MSL

                      MSL 3 - 168 hours

                      Interfaces

                      isoSPI

                      Supply Voltage Min

                      4.75V

                      IC Case / Package

                      LQFP

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      Qualification

                      AEC-Q100

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.