Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6912IGN-1#PBF
Newark Part No.77AK2469
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.990 |
| 10+ | $6.760 |
| 25+ | $5.920 |
| 50+ | $5.440 |
| 100+ | $4.960 |
| 300+ | $4.720 |
| 500+ | $4.490 |
Price for:Each
Minimum: 1
Multiple: 1
$9.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTC6912IGN-1#PBF
Newark Part No.77AK2469
Technical Datasheet
Amplifier TypeProgrammable Gain
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product33MHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range2.7V to 10.5V
Supply Voltage Range2.7V to 10.5V
IC Case / PackageSSOP
No. of Pins16Pins
IC MountingSurface Mount
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSSOP
Automotive Qualification Standard-
Bandwidth33MHz
No. of Amplifiers2 Amplifier
Technical Specifications
Amplifier Type
Programmable Gain
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
2.7V to 10.5V
IC Case / Package
SSOP
IC Mounting
Surface Mount
Product Range
-
Amplifier Case Style
SSOP
Bandwidth
33MHz
No. of Channels
2Channels
Gain Bandwidth Product
33MHz
Operating Temperature Max
85°C
Supply Voltage Range
2.7V to 10.5V
No. of Pins
16Pins
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability