Notify me when back in stock
Quantity | Price |
---|---|
1+ | $25.200 |
5+ | $21.650 |
10+ | $18.100 |
25+ | $16.240 |
50+ | $15.890 |
100+ | $15.550 |
336+ | $15.200 |
Product Information
Product Overview
LTC7132 is a dual output PolyPhase DC/DC synchronous step-down monolithic regulator with an I²C-based PMBus compliant serial interface. The regulator employs a constant-frequency current mode architecture, together with a unique scheme to provide excellent performance in sub-milliohm DCR applications. It is supported by the LTpowerPlay® software development tool with graphical user interface (GUI). Programmable loop compensation allows the regulator to be compensated digitally. The switching frequency, channel phasing and device address can be programmed both by the digital interface as well as the external configuration resistors. Additionally, parameters can be set via the digital interface and stored in EEPROM. Both outputs have independent power good indicators and FAULT function. It is used in application such as telecom, datacom and storage systems, industrial and point-of-load applications etc.
- Telemetry read-back includes VIN, IIN, VOUT, IOUT, temperature and faults
- Programmable voltage, current limit, digital soft start/stop, sequencing, margining, OV/UV/OC
- Sub-Milliohm DCR current sensing
- Digitally adjustable loop compensation parameters
- ±0.5% output voltage accuracy over temperature, integrated input current sense amplifier
- Internal EEPROM with ECC and fault logging, integrated N-channel MOSFET gate drivers
- Wide VIN range is 4.5Vto 20V
- Input pin bias current is ±1µA typical
- Operating junction temperature is -40°C to 125°C
- Package style is 140-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
2Outputs
4.5V
25A
140Pins
-
5.5V
-
125°C
-
No SVHC (21-Jan-2025)
1MHz
Adjustable
Synchronous Buck (Step Down)
20V
BGA
Surface Mount
0.5V
1MHz
-40°C
-
MSL 4 - 72 hours
BGA
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate