Need more?
Quantity | Price |
---|---|
1+ | $12.460 |
10+ | $8.560 |
25+ | $7.170 |
74+ | $6.880 |
111+ | $6.590 |
259+ | $6.300 |
518+ | $6.020 |
Product Information
Product Overview
LTC7138 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. This device can supply upto 400mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. The device’s combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. It is widely used in application such as industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, avionics, automotive etc.
- Wide operating input voltage range is 4V to 140V
- Internal low resistance power MOSFET
- No compensation required, adjustable 100mA to 400mA max output current
- Low dropout operation is 100% duty cycle
- Low quiescent current is 12µA typ
- Wide output range is 0.8V to VIN
- Precise RUN pin threshold, internal or external soft-start
- Programmable input overvoltage lockout
- Operating temperature is -40°C to 125°C
- Packaging style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
400mA
MSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
MSOP-EP
-
Adjustable
Buck (Step Down)
140V
400mA
16Pins
-
140V
-
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate