Need more?
Quantity | Price |
---|---|
1+ | $13.360 |
10+ | $9.200 |
25+ | $7.730 |
74+ | $7.420 |
111+ | $7.130 |
259+ | $6.820 |
518+ | $6.610 |
Product Information
Product Overview
LTC7138 is a high efficiency step-down DC/DC regulator with internal power switch that draws only 12μA typical DC supply current while maintaining a regulated output voltage at no load. It can supply upto 400mA load current and features a programmable peak current limit that provides a simple method for optimizing efficiency and for reducing output ripple and component size. This device’s combination of Burst Mode® operation, integrated power switch, low quiescent current, and programmable peak current limit provides high efficiency over a broad range of load currents. With its wide input range of 4V to 140V and programmable overvoltage lockout, this device is a robust regulator suited for regulating from a wide variety of power sources. It is widely used in application such as industrial control supplies, medical devices, distributed power systems, portable instruments, battery-operated devices, avionics, automotive etc.
- Internal low resistance power MOSFET
- No compensation required, precise RUN pin threshold
- Low quiescent current is 12µA typical
- Wide output range is 0.8V to VIN
- 0.8V typical feedback voltage reference
- Internal or external soft-start, programmable input overvoltage lockout
- Programmable 1.8V, 3.3V, 5V or adjustable output
- Few external components required
- Operating junction temperature is -40°C to 125°C
- Package style is 16-lead plastic MSOP
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Adjustable
1Outputs
4V
400mA
MSOP-EP
Surface Mount
800mV
-
-40°C
-
MSL 1 - Unlimited
MSOP-EP
-
Adjustable
Buck (Step Down)
140V
400mA
16Pins
-
140V
-
125°C
-
No SVHC (21-Jan-2025)
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate