New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. USB Interfaces
                      Print Page

                      LTM2894CY#PBF

                      USB Interface, 7.5kV, Isolated USB Transceiver, USB 2.0, 4.4 V, 36 V, BGA, 36 Pins

                      Date/Lot Code

                      ANALOG DEVICES LTM2894CY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM2894CY#PBF
                      Newark Part No.86AK8474
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      QuantityPrice
                      1+$30.010
                      5+$25.910
                      10+$21.810
                      25+$19.670
                      50+$19.460
                      100+$19.240
                      250+$19.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $30.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM2894CY#PBF
                      Newark Part No.86AK8474
                      Technical Datasheet

                      Data Sheet

                      USB IC TypeIsolated USB Transceiver
                      USB StandardUSB 2.0
                      Supply Voltage Min4.4V
                      Supply Voltage Max36V
                      IC Case / PackageBGA
                      No. of Pins36Pins
                      Data Rate12Mbps
                      No. of Ports1Ports
                      Operating Temperature Min-
                      Operating Temperature Max70°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      LTM2894CY#PBF is a complete galvanically-isolated USB 2.0 compatible μModule® (micromodule) transceiver. It is ideal for isolation in host, hub, bus splitter or peripheral device applications. It is compatible with USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) operation. Automatic speeds election configures integrated pull-up resistors on the upstream port to match those sensed on the downstream device. The isolator µModule technology uses coupled inductors to provide 7500VRMS of isolation and 17.4mm of creepage between the upstream and downstream USB interface. This device is ideal for systems requiring isolated ground returns or large common mode voltage variations. Uninterrupted communication is guaranteed for common mode transients greater than 50KV/μs. It is used in applications such as isolated USB interfaces, host, hub, or device isolation, industrial/medical data acquisition.

                      • Isolated USB transceiver: 7500VRMS for 1 minute, CSA (IEC/UL) approved, file #255632
                      • Reinforced insulation, USB 2.0 full speed and low speed compatible
                      • Auto-configuration of bus speed, 4.4V to 36V VBUS and VBUS2 operating range
                      • 3.3V LDO output supply signal references VLO and VLO2
                      • 50KV/μs common mode transient immunity, ±20kV HBM ESD on USB interface pins
                      • 1414VPEAK maximum continuous working voltage
                      • Propagation delay (low speed USB) is 200ns typical at (CL = 50pF to 600pF)
                      • Rise time is 300ns typical at (CL = 50pF to 600pF, TA = 25°C)
                      • Input to output capacitance is 2pF typical at (TA = 25°C)
                      • Operating temperature range from 0°C to 70°C, 24-lead BGA package

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      USB IC Type

                      Isolated USB Transceiver

                      Supply Voltage Min

                      4.4V

                      IC Case / Package

                      BGA

                      Data Rate

                      12Mbps

                      Operating Temperature Min

                      -

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      USB Standard

                      USB 2.0

                      Supply Voltage Max

                      36V

                      No. of Pins

                      36Pins

                      No. of Ports

                      1Ports

                      Operating Temperature Max

                      70°C

                      Qualification

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.