Need more?
| Quantity | Price |
|---|---|
| 1+ | $45.130 |
| 5+ | $44.390 |
| 10+ | $43.640 |
| 25+ | $42.900 |
Product Information
Product Overview
LTM®4601HV is a complete 12A step-down switch mode DC/DC µModule regulator with PLL and with on-board switching controller, MOSFETs, inductor and all support components. Only bulk input and output capacitors are needed to complete the design. This low profile and light weight package easily mounts in unused space on the back side of PC boards for high density point of load regulation. This µModule regulator can be synchronized with an external clock for reducing undesirable frequency harmonics and allows PolyPhase® operation for high load currents. A high switching frequency and adaptive on-time current mode architecture deliver a very fast transient response to line and load changes without sacrificing stability. An on-board differential remote sense amplifier can be used to accurately regulate an output voltage independent of load current. Typical applications are telecom and networking equipment, servers, industrial equipment, point of load regulation.
- Output voltage tracking and margining, wide input voltage range of 4.5V to 28V
- High efficiency design delivers 12A continuous current (14A peak)
- Parallel multiple µModule® regulators for current sharing, complete switch mode power supply
- Differential remote sensing for precision regulation, output over voltage protection
- PLL frequency synchronization
- ±1.5% regulation, programmable soft-start, 1.478 to 1.522V output voltage range
- Current foldback protection (disabled at start-up), up to 95% efficiency at 5VIN, 3.3VOUT
- Ultrafast transient response, current mode control
- 118-Lead (15mm x 15mm x 2.82mm) LGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
5V
12A
4.5V
2.82mm
15mm
No SVHC (21-Jan-2025)
LGA-133, Micro Module
600mV
12A
Adjustable
20V
15mm
LTM4601HV Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate