Need more?
| Quantity | Price |
|---|---|
| 1+ | $24.670 |
| 5+ | $24.470 |
| 10+ | $24.270 |
| 25+ | $23.370 |
| 50+ | $23.010 |
| 100+ | $22.650 |
| 357+ | $22.290 |
Product Information
Product Overview
LTM4602 is a complete 6A DC/DC step down power supply. Included in the package are the switching controller, power FETs, inductor, and all support components. This high efficiency design delivers 6A continuous current (8A peak), needing no heat sinks or airflow to meet power specifications. Only bulk input and output capacitors are needed to finish the design. High switching frequency and an adaptive on-time current mode architecture enables a very fast transient response to line and load changes without sacrificing stability. Fault protection features include integrated overvoltage and short circuit protection with a defeatable shutdown timer. A built-in soft-start timer is adjustable with a small capacitor. It is widely used in application such as telecom and networking equipment, servers, industrial equipment, point of load regulation etc.
- Complete switch mode power supply
- Wide input voltage range is 4.5V to 20V
- Output voltage range is 0.6V to 5V
- 1.5% output voltage regulation, ultrafast transient response
- Current mode control, upto 92% efficiency
- Programmable soft-start, output overvoltage protection
- Optional short-circuit shutdown timer
- Input supply bias current is 1.2mA typ at (VIN = 12V, VOUT = 1.5V, FCB = 5V)
- Operating temperature is -40°C to 85°C
- Package style is 104-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
5V
6A
4.5V
2.8mm
15mm
No SVHC (21-Jan-2025)
LGA-104, Micro Module
600mV
6A
Adjustable
20V
15mm
LTM4602 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate