Quantity | Price |
---|---|
1+ | $47.290 |
5+ | $46.910 |
10+ | $46.530 |
25+ | $44.840 |
Product Information
Product Overview
LTM4637 is a complete 20A output high efficiency switch mode step-down DC/DC µModule (micromodule) regulator. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. This device supports frequency synchronization, multiphase/current sharing, Burst Mode operation and output voltage tracking for supply rail sequencing. A diode-connected PNP transistor is available for use as an internal temperature monitor. It is widely used in application such as telecom servers and networking equipment, industrial equipment, medical systems, high ambient temperature systems etc.
- Input voltage range is 4.5V to 20V
- Output voltage range is 0.6V to 5.5V
- Total DC output voltage error is ±1.5%
- Parallel current sharing upto 80A
- Soft start/voltage tracking, upto 88% efficiency (12VIN, 1.8VOUT)
- Overcurrent foldback protection
- Output overvoltage protection
- Internal temperature monitor, overtemperature protection
- Operating temperature is -40°C to 125°C
- Packaging style is BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
-
5.5V
20A
4.5V
4.92mm
15mm
No SVHC (21-Jan-2025)
BGA-133, Micro Module
600mV
20A
Adjustable
20V
15mm
LTM4637 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate