Need more?
| Quantity | Price |
|---|---|
| 1+ | $100.200 |
| 5+ | $91.140 |
| 10+ | $82.080 |
Product Information
Product Overview
LTM4650-1 is a dual 25A or single 50A output step-down µModule® (power module) regulator with ±0.8% of total DC output error with ±3% transient output error. Included in the package are the switching controller, power FETs, inductors, and all supporting components. External compensation allows for fast transient response to minimize output capacitance when powering FPGAs, ASICs, and processors. It is used in applications such as FPGA, ASIC, µProcessor core voltage regulation, information, communication systems.
- Input voltage range from 4.5V to 15V
- Output voltage range from 0.6V to 1.8V
- Differential remote sense amplifier
- Current mode control/fast transient response
- Input supply current is 8.4A typ at (VIN = 4.5V, VOUT = 1.2V, IOUT = 25A)
- Temperature coefficient is -2.2mV/C typ at (TA = 25°C, VIN = 12V and VRUN1)
- Gain bandwidth product is 3MHz typ at (TA = 25°C, VIN = 12V and VRUN1)
- Power supply rejection ratio is 90dB typ at (TA = 25°C, VIN = 12V and VRUN1)
- Operating temperature range from -40°C to 125°C
- Package style is 144-lead BGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE & Industrial
-
1.8V
50A
4.5V
5.01mm
16mm
No SVHC (21-Jan-2025)
BGA-144, Micro Module
600mV
50A
Adjustable
15V
16mm
LTM4650 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate