New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LTM4657IY

                      DC/DC POL Converter, Adjustable, Buck, 3.1 V to 20 V, 500 mV to 5.5 V /8 A out, BGA-49

                      Date/Lot Code

                      ANALOG DEVICES LTM4657IY
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4657IY
                      Newark Part No.50AK4377
                      Product RangeLTM4657 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      190 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$25.590
                      5+$22.830
                      10+$20.060
                      25+$18.090
                      50+$17.670
                      100+$17.250
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $25.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4657IY
                      Newark Part No.50AK4377
                      Product RangeLTM4657 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply ApplicationsITE, Industrial & Medical
                      DC / DC Converter TypeBGA-49, Micro Module
                      Output Power Max-
                      Output Voltage Min500mV
                      Output Voltage Max5.5V
                      Output Current Max8A
                      Output Current Max8A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min3.1V
                      Input Voltage DC Max20V
                      Height3.87mm
                      Depth6.35mm
                      Width6.35mm
                      Product RangeLTM4657 Series
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      LTM4657 is a complete 8A step-down switching mode µModule (micromodule) regulator. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, this device supports an output voltage range of 0.5V to 5.5V, set by a single external resistor. It supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection. It is used in application like telecom, datacom, networking and industrial equipment, medical diagnostic equipment, data storage rack units and cards, test and debug systems etc.

                      • Total DC output voltage error over line, load and temperature is ±1.5% maximum
                      • Differential remote sensing amp
                      • Current mode control, fast transient response
                      • External frequency synchronization
                      • Output voltage tracking
                      • Selectable discontinuous mode, power good indicator
                      • Overvoltage, overcurrent and overtemperature protection
                      • Pin compatible with LTM4626(12A) and LTM4638(15A)
                      • Operating temperature is -40°C to 125°C
                      • Package style is 49-lead BGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      ITE, Industrial & Medical

                      Output Power Max

                      -

                      Output Voltage Max

                      5.5V

                      Output Current Max

                      8A

                      Input Voltage DC Min

                      3.1V

                      Height

                      3.87mm

                      Width

                      6.35mm

                      SVHC

                      No SVHC (07-Jul-2017)

                      DC / DC Converter Type

                      BGA-49, Micro Module

                      Output Voltage Min

                      500mV

                      Output Current Max

                      8A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      20V

                      Depth

                      6.35mm

                      Product Range

                      LTM4657 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:No
                      SVHC:No SVHC (07-Jul-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.