| Quantity | Price |
|---|---|
| 1+ | $103.740 |
Product Information
Product Overview
LTM®4662 is a complete dual 15A output switching mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductors, and all supporting components. Operating from an input voltage range of 4.5V to 20V, the LTM4662 supports two outputs each with an output voltage range of 0.6V to 5.5V, set by external resistors. Its high efficiency design delivers up to 15A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, high efficiency light load operation and output voltage tracking for supply rail sequencing and has an on-board temperature diode per channel for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage and overcurrent protection.
- ±1.5% maximum total DC output error
- Differential remote sense amplifier, each channel
- Up to 96% efficiency
- Adjustable switching frequency (250KHz to 1MHz)
- Internal or external compensation
- Built-in temperature monitor diode
- Thermally enhanced 0.443" × 0.590" × 0.226" BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
ITE, Industrial & Medical
-
5.5V
30A
4.5V
5.74mm
11.25mm
No SVHC (21-Jan-2025)
BGA-88, Micro Module
600mV
30A
Adjustable
20V
15mm
LTM4662 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate