New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. DC / DC Non Isolated Board Mount Converters - Adjustable Output
                      Print Page

                      LTM4681EY#PBF

                      DC/DC POL Converter, Adjustable, Buck, 4.5 to 16 V in, 0.5 to 3.3V/31.25A out, BGA-330

                      Date/Lot Code

                      ANALOG DEVICES LTM4681EY#PBF
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4681EY#PBF
                      Newark Part No.50AK4398
                      Product RangeLTM4681 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$183.020
                      5+$178.780
                      10+$174.530
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $183.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoLTM4681EY#PBF
                      Newark Part No.50AK4398
                      Product RangeLTM4681 Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Applications-
                      DC / DC Converter TypeBGA-330, Micro Module
                      Output Power Max-
                      Output Voltage Min500mV
                      Output Voltage Max3.3V
                      Output Current Max125A
                      Output Current Max125A
                      DC / DC Converter Output TypeAdjustable
                      Input Voltage DC Min4.5V
                      Input Voltage DC Max16V
                      Height8.17mm
                      Depth15mm
                      Width22mm
                      Product RangeLTM4681 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      LTM4681EY#PBF is a quad 31.25A or single 125A stepdown µModule® (power module) DC/DC regulator featuring remote configurability and telemetry-monitoring of power management parameters over PMBus. It is comprised of digitally programmable analogue control loops, precision mixed-signal circuitry, EEPROM, power MOSFETs, inductors and supporting components. This device’s 2-wire serial interface allows outputs to be margined, tuned and ramped up and down at programmable slew rates with sequencing delay times. True input current sense, output currents and voltages, output power, temperatures, uptime and peak values are readable. Custom configuration of the EEPROM contents is not required. At start-up, output voltages, switching frequency, and channel phase angle assignments can be set by pin strapping resistors. It is used in application like multi-rail processor power, configurable core power.

                      • Wide input voltage range from 4.5V to 16V
                      • Output voltage range from 0.5V to 3.3V
                      • ±0.5% maximum DC output error over temperature
                      • Integrated input current sense amplifier, 400kHz PMBus-compliant I2C serial interface
                      • Supports telemetry polling rates upto 125Hz, integrated 16bit ∆Σ ADC
                      • Parallel and current share multiple modules
                      • Digital soft-start/stop ramp, program analogue loop
                      • On-board EEPROM fault log record
                      • Operating temperature range from -40°C to 125°C
                      • Package style is 330-lead BGA

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Power Supply Applications

                      -

                      Output Power Max

                      -

                      Output Voltage Max

                      3.3V

                      Output Current Max

                      125A

                      Input Voltage DC Min

                      4.5V

                      Height

                      8.17mm

                      Width

                      22mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      DC / DC Converter Type

                      BGA-330, Micro Module

                      Output Voltage Min

                      500mV

                      Output Current Max

                      125A

                      DC / DC Converter Output Type

                      Adjustable

                      Input Voltage DC Max

                      16V

                      Depth

                      15mm

                      Product Range

                      LTM4681 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.