Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 10+ | $11.170 |
| 25+ | $10.670 |
| 50+ | $10.640 |
| 100+ | $10.590 |
| 250+ | $10.510 |
| 520+ | $10.410 |
Product Information
Product Overview
LTM®8020 is a complete DC/DC µModule regulator. Included in the package are the switching controller, power switches, inductor, and all support components. Only bulk capacitors are needed to finish the design. This meets the radiated emissions requirements of EN55022. Conducted emission requirements can be met by adding standard filter components. The low profile tiny package enables utilization of unused space on the bottom of PC boards for high density point of load regulation. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Input DC voltage range from 4 to 36V (TA=25°C. VIN=10V, V active-low SHDN=10V, VBIAS=3V, COUT=4.7µF)
- Output DC voltage range from 1.2 to 5V (0 <lt/> IOUT ≤ 200mA; 167KW <lt/> RADJ <lt/> ∞)
- Current mode control
- Minimum allowable RADJ is 163Kohm
- Quiescent current into BIAS is 0.5µA maximum (active-low SHDN=0.2V, BIAS=0V)
- Output ripple (RMS) is 7.5mV typical (IOUT=100mA, VOUT=3.3V, VIN=24V)
- Switching frequency is 450KHz typical (IOUT=200mA)
- Output short-circuit current is 350mA typical (VIN=36V, VOUT=0V)
- 21-lead LGA package
- Temperature rating range from -40°C to 85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
5V
200mA
4V
2.32mm
6.25mm
No SVHC (21-Jan-2025)
LGA-21, Micro Module
1.25V
200mA
Adjustable
36V
6.25mm
LTM8020 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate