Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.030 |
| 5+ | $19.870 |
| 10+ | $19.700 |
| 25+ | $18.970 |
| 50+ | $18.880 |
| 100+ | $18.800 |
| 340+ | $18.500 |
Product Information
Product Overview
LTM®8025 is a 36VIN step-down µModule® (micromodule) converter. This supports an output voltage range of 0.8V to 24V and a switching frequency range of 200KHz to 2.4MHz, each set by a single resistor. Included in the package are the switching controller, power switches, inductor and all support components. Only the bulk input and output filter capacitors are needed to finish the design. Typical applications are automotive battery regulation, power for portable products, distributed supply regulation, industrial supplies, wall transformer regulation.
- Complete step-down switch mode power supply
- Wide input voltage of 3.6V maximum
- 3A output current
- Parallelable for increased output current
- Current mode control
- Programmable soft-start
- SAC305 pad/ball finish
- -40°C to 125°C temperature range
- 70-pin (9mm x 15mm x 4.92mm) BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Industrial
-
24V
3A
3.6V
4.92mm
15mm
No SVHC (21-Jan-2025)
BGA-50, Micro Module
800mV
3A
Adjustable
36V
9mm
LTM8025 Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate