Quantity | Price |
---|---|
1+ | $21.830 |
10+ | $15.700 |
25+ | $14.080 |
50+ | $14.040 |
100+ | $13.410 |
340+ | $12.790 |
Product Information
Product Overview
LTM8040 is a fixed frequency step-down DC/DC μModule® regulator designed to operate as a constant current source. Internal circuitry monitors the output current to provide accurate current regulation, which is ideal for driving high current LEDs. High output current accuracy is maintained over a wide current range, from 35mA to 1A, allowing a wide dimming range over an output voltage range of 2.5V to 13V. Unique PWM circuitry allows a dimming range of 250:1, avoiding the color shift normally associated with LED current dimming. This device regulates a broad array of power sources, from 4-cell batteries and 5V logic rails to unregulated wall transformers, lead acid batteries and distributed power supplies. It is widely used in application such as automotive and avionic lighting, architectural detail lighting, display backlighting, constant current sources etc.
- Wide input voltage range is 4V to 36V
- True color PWM™ delivers constant color with 250:1 dimming ratio
- Adjustable control of LED current
- High output current accuracy is maintained over a wide range from 35mA to 1A
- Open LED and short-circuit protection
- Grounded LED cathode connection
- LEDA current is 1A typical at (ADJ open)
- Input quiescent current is 2.6mA typical
- Operating temperature is -40°C to 125°C
- Package style is 66-lead LGA
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Buck
4V
13V
1A
Surface Mount
66Pins
125°C
-
No SVHC (21-Jan-2025)
Buck
1Outputs
-
36V
1A
500kHz
LGA
-40°C
-
MSL 3 - 168 hours
-
LGA
500kHz
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate