Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8048IY#PBF
Newark Part No.51AK7605
Technical Datasheet
154 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.950 |
| 5+ | $19.790 |
| 10+ | $19.640 |
| 25+ | $18.900 |
| 50+ | $18.650 |
| 100+ | $18.380 |
| 336+ | $17.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTM8048IY#PBF
Newark Part No.51AK7605
Technical Datasheet
IC TypeµModule Regulator, LDO
Supply Voltage32V
No. of Step-Down DC - DC Converters1
No. of LDO Regulators1
No. of Regulated Outputs2
IC Case / PackageBGA
No. of Pins45Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Digital IC CaseBGA
Product Overview
LTM®8048 is an isolated flyback µModule DC/DC converter with LDO post regulator. This has an isolation rating of 725VDC. Included in the package are the switching controller, power switches, transformer, and all support components. Only output, input, and bypass capacitors are needed to finish the design. Other components may be used to control the soft-start control and biasing. Typical applications are industrial sensors, industrial switches, ground loop mitigation.
- Current mode control, programmable soft-start
- User configurable undervoltage lockout
- Minimum input DC voltage is 3.1V maximum (BIAS=VIN, TA=25°C, RUN=12V)
- VOUT DC voltage is 2.5V typical (RADJ=12.4K)
- VIN quiescent current is 1µA maximum (VRUN=0V)
- VOUT ripple (RMS) is 20mV typical (IOUT=0.1A)
- BIAS current is 8mA typical (VIN=12V, BIAS=5V, ILOAD1=100mA)
- Minimum BIAS voltage is 3.1V (ILOAD1=100mA)
- 45-lead BGA package
- Temperature rating range from -40°C to 125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
IC Type
µModule Regulator, LDO
No. of Step-Down DC - DC Converters
1
No. of Regulated Outputs
2
No. of Pins
45Pins
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Digital IC Case
BGA
Supply Voltage
32V
No. of LDO Regulators
1
IC Case / Package
BGA
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability