Print Page
Image is for illustrative purposes only. Please refer to product description.
443 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.580 |
| 10+ | $7.450 |
| 25+ | $6.920 |
| 50+ | $6.620 |
| 100+ | $6.330 |
| 300+ | $6.100 |
| 500+ | $5.880 |
Price for:Each
Minimum: 1
Multiple: 1
$9.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX1039AEEE+
Newark Part No.81Y9227
Technical Datasheet
Device Type-
Resolution (Bits)8bit
IC Interface Type-
Sampling Rate188kSPS
Input Channel TypePseudo Differential, Single Ended
No. of Drivers-
Data Interface2 Wire, I2C
Supply Voltage TypeDual (+/-)
Driver Case Style-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Device Type
-
IC Interface Type
-
Input Channel Type
Pseudo Differential, Single Ended
Data Interface
2 Wire, I2C
Driver Case Style
-
Supply Voltage Max
3.6V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Resolution (Bits)
8bit
Sampling Rate
188kSPS
No. of Drivers
-
Supply Voltage Type
Dual (+/-)
Supply Voltage Min
2.7V
ADC / DAC Case Style
QSOP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for MAX1039AEEE+
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability