Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11214EUG+
Newark Part No.84Y6040
Product RangeSingle 24-Bit Delta-Sigma ADCs
Your Part Number
68 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.390 |
| 5+ | $84.340 |
| 10+ | $78.260 |
| 25+ | $71.020 |
| 50+ | $70.620 |
| 124+ | $70.220 |
Price for:Each
Minimum: 1
Multiple: 1
$90.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX11214EUG+
Newark Part No.84Y6040
Product RangeSingle 24-Bit Delta-Sigma ADCs
Technical Datasheet
ADC ArchitectureDelta-Sigma
Resolution24bit
Sampling Rate32kSPS
No. of Channels1Channels
Supply Voltage TypeSingle
Input Channel TypeDifferential, Single Ended
InterfacesSPI
Supply Voltage Min2.7V
Supply Voltage Max3.6V
ADC / DAC Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins24Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSingle 24-Bit Delta-Sigma ADCs
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
ADC Architecture
Delta-Sigma
Sampling Rate
32kSPS
Supply Voltage Type
Single
Interfaces
SPI
Supply Voltage Max
3.6V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Resolution
24bit
No. of Channels
1Channels
Input Channel Type
Differential, Single Ended
Supply Voltage Min
2.7V
ADC / DAC Case Style
TSSOP
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
Single 24-Bit Delta-Sigma ADCs
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
