Need more?
| Quantity | Price |
|---|---|
| 1+ | $4.770 |
| 10+ | $3.630 |
| 25+ | $3.340 |
| 50+ | $3.180 |
| 100+ | $3.030 |
| 250+ | $2.880 |
| 500+ | $2.780 |
| 1000+ | $2.710 |
Product Information
Product Overview
MAX11612EUA+T is a low-power, 12bit, multichannel analog-to-digital converter (ADC). It features internal track/hold (T/H), voltage reference, clock, and an I²C-compatible 2-wire serial interface. Supply current falls below 230µA for sampling rates under 40ksps. Auto Shutdown™ powers down the devices between conversions, reducing supply current to less than 1µA at low throughput rates. This device have 4 analog input channels. The fully differential analog inputs are software configurable for unipolar or bipolar, and single-ended or differential operation. The full-scale analog input range is determined by the internal reference or by an externally applied reference voltage ranging from 1V to VDD. It is used in applications such as handheld portable applications, medical instruments, battery-powered test equipment, solar-powered remote systems, received-signal-strength indicators, system supervision.
- High-speed I²C-compatible serial interface, software-configurable unipolar/bipolar
- 400KHz fast mode, 1.7MHz high-speed mode
- Single supply voltage range from 4.5V to 5.5V, internal reference voltage is 4.096V
- External reference: 1V to VDD, internal clock
- Relative accuracy is ±1LSB maximum at (TA = +25°C)
- Differential nonlinearity is ±1LSB maximum at (TA = +25°C)
- Gain error is ±4LSB maximum at (TA = +25°C)
- Full-power bandwidth is 3MHz at (TA = +25°C)
- Total harmonic distortion is -78dB typical at (TA = +25°C)
- Operating temperature range from -40°C to +85°C, 8 µMAX package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
12bit
Differential, Single Ended
Single
5.5V
8Pins
85°C
-
No SVHC (21-Jan-2025)
94.4kSPS
2 Wire, I2C, Serial
4.5V
µMAX
-40°C
Quad 12-Bit SAR ADCs
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate