
Need more?
| Quantity | Price |
|---|---|
| 1+ | $86.500 |
Product Information
Product Overview
The MAX12900EVKIT# is an evaluation kit (EV kit) for MAX12900. It provides a proven design to evaluate the MAX12900, loop-powered sensor transmitter. The EV kit includes an evaluation board and a graphical user interface (GUI) that provides communication from a PC to the target device through a USB port. The EV kit includes Windows® 7, Windows 8 and Windows 10 compatible software for exercising the features of the IC. The EV kit must be powered from an external +24V power supply and consumes less than 2.7mA. The MAX12900 EV kit comes with a MAX12900ATJ+ installed in a 32 pin, 5 x 5mm TQFN-EP package. Typical applications include loop-powered 4-20mA current transmitter, remote instrumentation, smart sensors, industrial automation and process control.
- Loop powered 4mA to 20mA transmitter with PWM inputs
- Robust operation with wide range of input voltages
- On-board microcontroller to generate two PWM inputs and provide fault diagnostic
- Supports HART and Fieldbus H1 communication
- Temperature range from -40°C to +125°C
- Reverse voltage protection
- Proven PCB layout
- Fully assembled and tested
- Industrial Automation and Process Control;Loop-powered 4-20mA Current Transmitter; Remote Instrumentation; Smart Sensors
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
-
Data Converter
Eval Board MAX12900
No SVHC (04-Feb-2026)
MAX12900
-
4mA-20mA Sensor Transmitter
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
