New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. CAN Interfaces
                      Print Page

                      MAX13052ESA+

                      CAN Interface, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

                      Date/Lot Code

                      ANALOG DEVICES MAX13052ESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13052ESA+
                      Newark Part No.81Y9234
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      3 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$1.030
                      10+$1.030
                      25+$1.030
                      50+$1.030
                      100+$1.030
                      300+$1.030
                      500+$1.030
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.03
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13052ESA+
                      Newark Part No.81Y9234
                      Technical Datasheet

                      Data Sheet

                      IC Interface TypeCAN
                      CAN Interface IC TypeCAN Transceiver
                      No. of TX Buffers-
                      Data Rate Max1Mbps
                      Supply Voltage Min4.75V
                      No. of RX Buffers-
                      Supply Voltage Max5.25V
                      Interface Case StyleNSOIC
                      IC Case / PackageSOIC
                      No. of Pins8Pins
                      No. of Channels1Channels
                      No. of Drivers1Drivers
                      No. of Receivers1Receivers
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Alternatives for MAX13052ESA+

                      2 Products Found

                      Product Overview

                      MAX13052ESA+ is a pin-for-pin compatible, industry-standard, high-speed, control area network (CAN) transceiver with extended ±80V fault protection. It is ideal for industrial network applications where overvoltage protection is required. This CAN transceiver provides a link between the CAN protocol controller and the physical wires of the bus lines in a CAN. This device can be used for DeviceNet® applications, requiring data rates up to 1Mbps. The CAN transceiver has an input common-mode range greater than ±12V, exceeding the ISO11898 specification of -2V to +7V, and features ±8kV ESD protection, making this device ideal for harsh industrial environments. The CAN transceiver provides a dominant timeout function that prevents erroneous CAN controllers from clamping the bus to a dominant level if the TXD input is held low for greater than 1ms. Applications include DeviceNet nodes, medium- and heavy-duty truck systems, and industrial.

                      • Fully compatible with the ISO11898 standard
                      • ±8kV ESD IEC 61000-4-2 contact discharge per IBEE test facility
                      • Low-current standby mode, thermal shutdown, short-circuit protection
                      • Transmit (TXD) data dominant timeout, current limiting
                      • VCC supply current is 12.5mA max at recessive, VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
                      • Standby current is 25mA max at VCC=+5V ±5%, VCC2=+3V to +3.6V, TA=TMIN to TMAX
                      • Common-mode input resistance is 35kohm max at normal or standby mode, VCANH=VCANL=±12V
                      • Input leakage current is +5µA max at VCC=0, VCANH=VCANL=5V
                      • 8 SO package
                      • Temperature range from -40°C to +85°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Interface Type

                      CAN

                      No. of TX Buffers

                      -

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      1Channels

                      No. of Receivers

                      1Receivers

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      CAN Interface IC Type

                      CAN Transceiver

                      Data Rate Max

                      1Mbps

                      No. of RX Buffers

                      -

                      Interface Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      No. of Drivers

                      1Drivers

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A991
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.