New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX13413EESA+

                      Transceiver, RS485, 6V-28V supply, 1 Driver, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX13413EESA+
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13413EESA+
                      Newark Part No.73Y2153
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      192 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.280
                      10+$4.820
                      25+$4.450
                      50+$4.240
                      100+$4.040
                      300+$3.890
                      500+$3.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $6.28
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13413EESA+
                      Newark Part No.73Y2153
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS422 / RS485 Transceiver
                      No. of Receivers1Receivers
                      IC Interface TypeRS485
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max16Mbps
                      Supply Voltage Min6V
                      Supply Voltage Max28V
                      Driver Case StyleNSOIC
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes256
                      ESD Protection±15 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX13413E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX13413EESA+ is a RS485 transceiver with integrated low dropout regulator and AutoDirection control in 8 pin NSOIC package. This half-duplex RS485/RS422 compatible transceiver has an internal low dropout regulator (LDO), one driver and one receiver. The internal LDO allows the part to operate from an unregulated power supply of up to 28V. Internal LDO generates a 5V ±10% power supply that is used to power its internal circuitry. This device has a 5V output VREG that allows the user to power additional external circuitry with up to 20mA to further reduce external components and the AutoDirection reduces the number of optical isolators needed in isolated applications. This device is not slew-rate limited allowing transmit speeds up to 16Mbps. It is used in isolated RS485 interfaces, telecomm equipment and utility meters.

                      • Supply voltage range is 6V to 28V
                      • Operating temperature range from -40°C to 85°C
                      • +5V output supplies up to 20mA to external circuitry
                      • Extended ESD protection, ±15kV human body model
                      • 1/8-unit load allowing Up to 256 transceivers on the bus
                      • Features fail-safe function
                      • Full speed versions
                      • Maximum driver propagation delay is 1000ns at CL = 50pF
                      • Maximum receiver propagation delay is 200ns at CL = 15pF

                      Applications

                      Communications & Networking, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      6V

                      Driver Case Style

                      NSOIC

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS422 / RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      16Mbps

                      Supply Voltage Max

                      28V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      256

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX13413E

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.