New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX13430EETB+T

                      Transceiver, RS485, 3V-5.5V supply, 1 Driver, TDFN-10

                      Date/Lot Code

                      ANALOG DEVICES MAX13430EETB+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13430EETB+T
                      Newark Part No.73Y2154
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,068 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.680
                      10+$5.510
                      25+$5.090
                      50+$4.820
                      100+$4.540
                      250+$4.270
                      500+$4.150
                      1000+$4.070
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.68
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13430EETB+T
                      Newark Part No.73Y2154
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS422 / RS485 Transceiver
                      Device TypeTransceiver
                      IC Interface TypeRS485
                      No. of Receivers1Receivers
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max500Kbps
                      Supply Voltage Min3V
                      Driver Case StyleTDFN
                      Supply Voltage Max5.5V
                      IC Case / PackageTDFN
                      No. of Pins10Pins
                      No. of Nodes256
                      ESD Protection±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX13430E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX13430EETB+T is a RS485 transceiver with low voltage logic interface in 10 pin TDFN package. It is intended for half duplex communications. The adjustable low voltage logic interface is used for operation in multivoltage systems and it operates with a voltage supply from 1.62V to VCC. This allows direct interfacing to low voltage ASIC/FPGAs without extra components. The MAX13430E has reduced slew rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables allowing error free data transmission up to 500Kbps. The device has extended ESD protection for RS485 I/O pins (±30KV human body model, ±15KV air gap discharge per IEC 61000-4-2, ±10KV contact discharge per IEC 61000-4-2).

                      • Supply voltage range from 3V to 5.5V
                      • Operating temperature range from -40°C to 85°C
                      • Ultra low ICC supply current in shutdown mode is 10μA and VL supply current is 1μA
                      • Thermal shutdown protection
                      • Hot swap input structures on DE and complementary RE pins
                      • 1/8 unit load allows up to 256 transceivers on bus

                      Applications

                      Communications & Networking, Industrial, Portable Devices, Motor Drive & Control

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS422 / RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      3V

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      10Pins

                      ESD Protection

                      ±10 kV (Contact), ±15 kV (Air Gap), ±30 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Data Rate Max

                      500Kbps

                      Driver Case Style

                      TDFN

                      IC Case / Package

                      TDFN

                      No. of Nodes

                      256

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      IC Generic Number

                      MAX13430E

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.