New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX13442EASA+T

                      Transceiver RS485, 4.75V-5.25V supply, 1 Driver, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX13442EASA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13442EASA+T
                      Newark Part No.73Y2163
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4,025 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$8.670
                      10+$6.860
                      25+$5.980
                      50+$5.760
                      100+$5.530
                      250+$4.880
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $8.67
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX13442EASA+T
                      Newark Part No.73Y2163
                      Technical Datasheet

                      Data Sheet

                      Device TypeTransceiver
                      IC TypeRS485 / J1708 Transceiver
                      IC Interface TypeRS485
                      No. of Receivers1Receivers
                      No. of Transmitters1
                      No. of Drivers1Drivers
                      Communication ModeHalf Duplex
                      Data Rate Max250Kbps
                      Supply Voltage Min4.75V
                      Driver Case StyleNSOIC
                      Supply Voltage Max5.25V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes128
                      ESD Protection±15 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX13442E
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MAX13442EASA+T is a ±15KV ESD protected, ±80V fault protected, fail-safe RS485 transceiver in 8 pin NSOIC package. The device contains one differential line driver with three state output and one differential line receiver with three state input. The device operates from 5V supply. True fail safe inputs provides logic high receiver output when receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short circuit current limiting and thermal shutdown circuitry protect driver against excessive power dissipation and on-chip ±15KV ESD protection eliminates costly external protection devices. The MAX13442 simplifies design and reduces board space by eliminating external components required for overvoltage protection up to ±80V such as TVSs and PTCs. It is used in HVAC controls, RS422/RS485 communications, truck and trailer applications.

                      • Supply voltage range from 4.75V to 5.25V
                      • Automotive temperature range from -40°C to 125°C
                      • Reduced slew rate driver minimizes EMI & reflections allowing error free transmission up to 250Kbps
                      • Common mode input range from -7V to +12V
                      • ±6mA foldback current limit
                      • Industry standard pin-out
                      • Low power shutdown mode, receiver/driver enable function
                      • Supply current in shutdown mode is 10μA (DE = GND, complementary RE = VCC, TA = +25°C)
                      • 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus

                      Applications

                      Communications & Networking, Automotive, Industrial

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      Device Type

                      Transceiver

                      IC Interface Type

                      RS485

                      No. of Transmitters

                      1

                      Communication Mode

                      Half Duplex

                      Supply Voltage Min

                      4.75V

                      Supply Voltage Max

                      5.25V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±15 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      IC Type

                      RS485 / J1708 Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Drivers

                      1Drivers

                      Data Rate Max

                      250Kbps

                      Driver Case Style

                      NSOIC

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      128

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      IC Generic Number

                      MAX13442E

                      Technical Docs (3)

                      Technical Data Sheet EN

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Alternatives for MAX13442EASA+T

                      1 Product Found

                      Associated Products

                      4 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.