Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.010 |
| 10+ | $6.230 |
| 25+ | $5.780 |
| 50+ | $5.540 |
| 100+ | $5.280 |
| 300+ | $5.210 |
| 500+ | $5.130 |
Product Information
Product Overview
The MAX13443EASA+ is a ±15KV ESD protected, ±60V fault protected, fail-safe RS485 transceiver in 8 pin NSOIC package. The device contains one differential line driver with three state output and one differential line receiver with three state input. The device operates from 5V supply. True fail safe inputs provides logic high receiver output when receiver inputs are open, shorted or connected to an idle data line. Hot swap circuitry eliminates false transitions on the data bus during circuit initialization or connection to a live backplane. Short circuit current limiting and thermal shutdown circuitry protect driver against excessive power dissipation and on-chip ±15KV ESD protection eliminates costly external protection devices. The MAX13443 simplifies design and reduces board space by eliminating external components required for overvoltage protection up to ±60V such as TVSs and PTCs. It is used in HVAC controls, RS422/RS485 communications, truck and trailer applications.
- Supply voltage range from 4.75V to 5.25V
- Automotive temperature range from -40°C to 125°C
- Common mode input range from -7V to +12V
- Data rate of 10Mbps
- ±6mA foldback current limit
- Industry standard pin-out
- Low power shutdown mode, receiver/driver enable function
- Supply current in shutdown mode is 10μA (DE = GND, complementary RE = VCC, TA = +25°C)
- 1/4 unit load receiver input impedance allows up to 128 transceivers on a single bus
Applications
Communications & Networking, Automotive, Industrial
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
RS485
1
Half Duplex
4.75V
NSOIC
8Pins
±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS485 / J1708 Transceiver
1Receivers
1Drivers
10Mbps
5.25V
NSOIC
128
Open, Short
125°C
-
MAX13443E
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate