Need more?
Quantity | Price |
---|---|
1+ | $5.400 |
10+ | $3.810 |
25+ | $3.680 |
50+ | $3.570 |
100+ | $3.440 |
300+ | $3.250 |
Product Information
Product Overview
The MAX13486EESA+ is a half-duplex RS485/RS422 transceiver in 8 pin NSOIC package. This is a ±15KV ESD-protected RS485 transceiver features one driver and one receiver. Device has fail-safe circuitry and logic-high receiver output when receiver inputs are open or shorted. The receiver outputs logic high if all transmitters on a terminated bus are disabled (high impedance). It includes a hot-swap capability to eliminate false transitions on the bus during power-up or live-insertion. IC's driver slew rate is not limited, it allows transmit speeds up to 16Mbps. It is used in utility meters and automated HVAC systems.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- True fail-safe receiver while maintaining EIA/TIA-485 compatibility
- 1/4 unit load, allows Up to 128 transceivers on the bus
- Maximum supply current is 4.5mA at DE = 1, RE (complementary) = 0, no load
- Maximum shutdown supply current is 10μA at DE = 0, RE (complementary) = 1
- Maximum time to shut down is 700ns
Applications
Communications & Networking, Industrial, Motor Drive & Control
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
1
Half Duplex
4.75V
5.25V
8Pins
±15 kV (Air Gap), ±15 kV (HBM)
-40°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
16Mbps
NSOIC
NSOIC
128
Open, Short
85°C
-
MAX13486E
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate