New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Isolators
                                                                                                  Print Page

                                                                                                  MAX14435FAWE+

                                                                                                  DIGITAL ISOLATOR, 4-CH, 200MBPS, WSOIC16

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ANALOG DEVICES MAX14435FAWE+
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14435FAWE+
                                                                                                  Newark Part No.50AC5345
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 17 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$11.750
                                                                                                  10+$9.180
                                                                                                  25+$8.700
                                                                                                  92+$8.210
                                                                                                  138+$7.960
                                                                                                  276+$7.720
                                                                                                  506+$7.490
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $11.75
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ANALOG DEVICES
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX14435FAWE+
                                                                                                  Newark Part No.50AC5345
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4 Channel
                                                                                                  No. of Channels4Channels
                                                                                                  Propagation Delay10.9ns
                                                                                                  Supply Voltage Min1.71V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageWSOIC
                                                                                                  Interface Case StyleWSOIC
                                                                                                  No. of Pins16Pins
                                                                                                  Data Rate200Mbps
                                                                                                  Input LevelCMOS, TTL
                                                                                                  Output Level-
                                                                                                  Isolation IC TypeDigital Isolator
                                                                                                  Isolation TypeGalvanic
                                                                                                  Isolation Voltage5kV
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  MAX14435FAWE+ is a four-channel, fast, low-power, 5kVRMS digital isolator. This device transfers digital signals between circuits with different power domains while using as little as 0.58mW per channel at 1Mbps with a 1.8V supply. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design, including SPI, RS-232, RS-485, and digital I/O applications. Applications include isolated SPI interface, fieldbus communications for industrial automation, isolated RS-485/RS-422, CAN, battery management, and medical systems.

                                                                                                  • UL according to UL1577, cUL according to CSA bulletin 5A safety regulatory approvals
                                                                                                  • Robust galvanic isolation for fast digital signals
                                                                                                  • Low power consumption
                                                                                                  • 3 channel direction configurations, 2 output default states (high/low)
                                                                                                  • Common-mode transient immunity is 50kV/µs typ at IN=GND or VDD, TA=+25°C
                                                                                                  • Maximum data rate is 200Mbps min at 2.25V ≤ VDD- ≤ 5.5V
                                                                                                  • Minimum pulse width is 5ns max at 2.25V ≤ VDD ≤ 5.5V
                                                                                                  • Pulse width distortion is 0.3ns typ at VDDA - VGNDA=3.3V, VDDB - VGNDB=3.3V, VGNDA=VGNDB, TA=+25°C
                                                                                                  • 3/1 channel configuration, default low output
                                                                                                  • 16 wide SOIC package, -40 to +125°C temperature range

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4 Channel

                                                                                                  Propagation Delay

                                                                                                  10.9ns

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Interface Case Style

                                                                                                  WSOIC

                                                                                                  Data Rate

                                                                                                  200Mbps

                                                                                                  Output Level

                                                                                                  -

                                                                                                  Isolation Type

                                                                                                  Galvanic

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  No. of Channels

                                                                                                  4Channels

                                                                                                  Supply Voltage Min

                                                                                                  1.71V

                                                                                                  IC Case / Package

                                                                                                  WSOIC

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Input Level

                                                                                                  CMOS, TTL

                                                                                                  Isolation IC Type

                                                                                                  Digital Isolator

                                                                                                  Isolation Voltage

                                                                                                  5kV

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.