| Quantity | Price |
|---|---|
| 1+ | $12.180 |
| 10+ | $9.550 |
| 25+ | $9.130 |
| 50+ | $8.720 |
| 150+ | $8.290 |
| 300+ | $8.010 |
| 525+ | $7.760 |
Product Information
Product Overview
MAX14521EETG+ is a quad, high-voltage EL lamp driver with an I²C interface. It is a quad-output high-voltage DC-AC converter that drives four electroluminescent (EL) lamps. The device features a 2.7V to 5.5V input range that allows the device to accept a variety of voltage sources such as single-cell lithium-ion (Li+) batteries. The high-voltage outputs are ESD protected up to ±15kV human body model (HBM), ±6kV contact discharge, and ±8kV air gap discharge, as specified in IEC 61000-4-2. It uses a high-voltage full-bridge output stage to convert the high voltage generated by the boost converter to a sinusoidal output waveform. This utilizes a high-frequency spread-spectrum oscillator to reduce the amount of EMI/EFI generated by the boost-converter circuit. It features an audio auxiliary input AUX that modulates the EL output voltage and frequency for dynamic lighting effects. Applications include keypad backlighting, LCD backlighting, PDAs, smartphones.
- Integration reduces required board space
- Integrated ±15kV ESD protection, low number of needed discrete components
- Enhances lamp performance, audio input for dynamic lighting effects
- Individually adjustable output brightness ramping rate and individual dimming control
- I2C interface for control of brightness, EL frequency, boost frequency, shape
- Eases system integration, sinusoidal output for low audible noise
- High-frequency spread-spectrum oscillator reduces EMI/EFI generation
- Input voltage range from 2.7 to 5.5V
- 24 TQFN-EP package
- Temperature range from -40°C to +85°C
Technical Specifications
Quad EL Lamp Driver
5.5V
TQFN
-40°C
MAX14521
No SVHC (21-Jan-2025)
2.7V
TQFN
24Pins
85°C
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate