Need more?
| Quantity | Price |
|---|---|
| 1+ | $53.970 |
| 5+ | $48.850 |
| 10+ | $43.720 |
| 28+ | $42.860 |
| 56+ | $41.990 |
| 112+ | $41.980 |
Product Information
Product Overview
MAX1480ACPI+ is a complete, electrically isolated, RS-485/RS-422 data-communications interface solutions in a hybrid microcircuit. Transceivers, optocouplers, and a transformer provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. The MAX1480Adriver slew rate is not limited, allowing transmission rates up to 2.5Mbps. The MAX1480A is designed for half-duplex communication. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that guarantees a known output (RO low for the MAX1480A/B/C, RO high for the MAX1490A/B) if the input is open circuit.
- Typically withstand 1600VRMS (1 minute) or 2000VRMS (1 second)
- Isolated outputs meet all RS-485/RS-422 specifications
- 0.2µs driver enable time
- Temperature range from 0°C to +70°C
- Available in 28-pin PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Transceiver
1Receivers
2Drivers
Half Duplex
DIP
5.5V
28Pins
-
0°C
-
-
No SVHC (21-Jan-2025)
Isolated RS422 / RS485 Transceiver
RS422, RS485
1
2.5Mbps
4.5V
PDIP
-
Open
70°C
-
1480
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate