Need more?
| Quantity | Price |
|---|---|
| 1+ | $51.240 |
| 5+ | $46.330 |
| 10+ | $41.410 |
| 28+ | $40.580 |
| 56+ | $39.750 |
| 112+ | $39.160 |
| 252+ | $38.570 |
Product Information
Product Overview
MAX1480BEPI+ is a complete, electrically isolated, RS-485/RS-422 data-communications interface solutions in a hybrid microcircuit. Transceivers, optocouplers, and a transformer provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. The MAX1480B feature reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250kbps. The MAX1480B is designed for half-duplex communication. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that guarantees a known output (RO low for the MAX1480A/B/C, RO high for the MAX1490A/B) if the input is open circuit.
- Typically withstand 1600VRMS (1 minute) or 2000VRMS (1 second)
- Isolated outputs meet all RS-485/RS-422 specifications
- 35µs driver enable time
- Temperature range from -40°C to +85°C
- Available in 28-pin PDIP package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Isolated RS422 / RS485 Transceiver
1Receivers
1
Half Duplex
4.5V
DIP
28Pins
-
-40°C
-
-
No SVHC (21-Jan-2025)
Transceiver
RS422, RS485
1Drivers
250Kbps
5.5V
PDIP
-
Open
85°C
-
MAX1480B
Technical Docs (1)
Alternatives for MAX1480BEPI+
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate