Need more?
| Quantity | Price |
|---|---|
| 1+ | $162.680 |
Product Information
Product Overview
The MAX14819EVKIT# is an evaluation kit (EV kit) for MAX14819. It consists of the evaluation board and software. The EV kit is a fully assembled and tested circuit board that evaluates the MAX14819 IO-Link® dual-channel master transceiver. The EV kit includes Windows® 7-compatible software that provides a graphical user interface (GUI) for exercising the features of the device. The EV kit is connected to a PC through a USB A to micro B cable. Typically used at IO-link gateways, IO-link master systems.
- IO-link-compliant device transceiver
- IO and SPI™ interface terminals
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Interface
Analog Devices
-
No SVHC (04-Feb-2026)
IO-Link Transceiver
MAX14819
Eval Board MAX14819
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate