New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Drivers & Interfaces
                      4. Serial Communications RS232, RS485, RS422
                      Print Page

                      MAX14840EASA+T

                      Transceiver, RS485, 3V-3.6V supply, 1 Driver, NSOIC-8

                      Date/Lot Code

                      ANALOG DEVICES MAX14840EASA+T
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14840EASA+T
                      Newark Part No.73Y2302
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      254 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$6.350
                      10+$4.870
                      25+$4.330
                      50+$4.100
                      100+$3.860
                      250+$3.480
                      500+$3.320
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $6.35
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoMAX14840EASA+T
                      Newark Part No.73Y2302
                      Technical Datasheet

                      Data Sheet

                      IC TypeRS485 Transceiver
                      Device TypeTransceiver
                      IC Interface TypeRS485
                      No. of Receivers1Receivers
                      No. of Drivers1Drivers
                      No. of Transmitters1
                      Communication ModeHalf Duplex
                      Data Rate Max40Mbps
                      Driver Case StyleNSOIC
                      Supply Voltage Min3V
                      Supply Voltage Max3.6V
                      IC Case / PackageNSOIC
                      No. of Pins8Pins
                      No. of Nodes-
                      ESD Protection±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)
                      Fail SafeOpen, Short
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      IC Generic NumberMAX14840
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      MAX14840EASA+T is a +3.3V ESD-protected transceiver intended for half-duplex RS-485 communication up to 40Mbps. This transceiver is optimized for high speeds over extended cable runs while maximizing tolerance to noise. It features symmetrical fail-safe and larger receiver hysteresis, providing improved noise rejection and improved recovered signals in high-speed and long cable applications. Applications include motion controllers, fieldbus networks, industrial control systems, backplane buses, and HV AC networks.

                      • High ESD protection provides increases equipment uptime
                      • Integrated features increases robustness
                      • Large 170mV receiver hysteresis for high receiver noise tolerance
                      • Thermal self-protection shutdown at 160°C junction temperature
                      • Hot swap capability eliminates false transition during power-up or hot insertion
                      • Low current reduces power requirements
                      • Supply voltage range from 3 to 3.6V
                      • Shutdown supply current is 10µA max at DE=GND and active-low RE=VCC
                      • 8 SO package
                      • Temperature range from -40°C to +125°C

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      IC Type

                      RS485 Transceiver

                      IC Interface Type

                      RS485

                      No. of Drivers

                      1Drivers

                      Communication Mode

                      Half Duplex

                      Driver Case Style

                      NSOIC

                      Supply Voltage Max

                      3.6V

                      No. of Pins

                      8Pins

                      ESD Protection

                      ±12 kV (Contact), ±20 kV (Air Gap), ±35 kV (HBM)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Type

                      Transceiver

                      No. of Receivers

                      1Receivers

                      No. of Transmitters

                      1

                      Data Rate Max

                      40Mbps

                      Supply Voltage Min

                      3V

                      IC Case / Package

                      NSOIC

                      No. of Nodes

                      -

                      Fail Safe

                      Open, Short

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      IC Generic Number

                      MAX14840

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MAX14840EASA+T

                      1 Product Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.