Need more?
Quantity | Price |
---|---|
1+ | $4.710 |
10+ | $3.600 |
25+ | $3.370 |
50+ | $3.140 |
100+ | $3.000 |
250+ | $2.860 |
500+ | $2.840 |
Product Information
Product Overview
The MAX1484CUB+ is a full duplex, high-speed RS485/RS422 transceiver in 10 pin µMAX package. This device is functionally equivalent to the industry standard MAX491 and 75180 and is designed for space constrained, full duplex RS422 applications. The driver slew rate is not limited allowing it to transmit up to 12Mbps. The driver output is short circuit current limited and is protected against excessive power dissipation by thermal-shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that provides a logic-high output if the input is open circuit.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- One driver and one receiver
- 1/8 unit load receiver input impedance
- Features receiver enable and driver enable function
- Allows up to 256 transceivers on the bus
- Quiescent current is 300μA
Applications
Communications & Networking, Portable Devices
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
RS422 / RS485 Transceiver
RS422, RS485
1
Full Duplex
4.75V
µMAX
10Pins
-
0°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Transceiver
1Receivers
1Drivers
12Mbps
5.25V
µMAX
256
Open
70°C
-
MAX1484
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate