Need more?
| Quantity | Price |
|---|---|
| 1+ | $46.860 |
| 5+ | $43.340 |
| 10+ | $39.810 |
| 25+ | $38.040 |
| 50+ | $36.700 |
| 100+ | $35.360 |
Product Information
Product Overview
MAX14866UTM+ is a 16-channel, high-voltage analogue SPST switch without a high-voltage supply requirement. It is primarily intended for HV multiplexing in ultrasound applications. The MAX14866 operates from one low-voltage supply (+5V) and does not require dedicated HV supplies, resulting in cost-saving and system simplification. Moreover, for in-probe applications, HV supplies do not need to be associated with the MAX14866 in the probe/transducer head, resulting in greater safety and easier compliance with safety regulations. The latch-up-free SOI (Silicon-on-Insulator) technology and the wide analogue range result in extremely high robustness during undershoots and overshoots that occur in ultrasound systems due to the resonant nature of the load. Applications include medical ultrasound imaging, relay replacements, NDT, and printers.
- Flexibility and ease-of-design, large analogue input range (up to 210VPKPK)
- 16 independent SPST ensure flexibility supporting all possible MUX combinations
- 30MHz SPI interface for individually programming the status of the switches
- SET and CLR CMOS for global control of switches (bank selection or relay replacements applications)
- Extended digital logic input range from 1.8V to 5V
- High level of integration and density for space-saving applications
- 16 channels linear SPST switches, <; 1.9mm²/channel footprint (WLP)
- Off-isolation in reception (RX) is -80dB typ at ref. test circuit. ZL=50 ohm
- 48 TQFN package
- Temperature range from 0°C to +85°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analogue Switch
4.75V to 5.25V
TQFN-EP
16Channels
13ohm
-
Surface Mount
85°C
-
No SVHC (25-Jun-2025)
Single Supply
4.75V to 5.25V
48Pins
7ohm
SPST
Serial
0°C
-
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate