
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.540 |
| 10+ | $6.610 |
| 25+ | $6.240 |
| 92+ | $5.870 |
| 138+ | $5.690 |
| 276+ | $5.490 |
| 506+ | $5.330 |
Product Information
Product Overview
MAX14882AWE+ is an isolated high-speed CAN transceiver. It improves communication and safety by integrating galvanic isolation between the CAN-protocol controller-side (TDX, RXD) of the device and the physical wires of the CAN network (CANH, CANL) cable-side/bus-side of the transceiver. Isolation improves communication by breaking ground loops and reduces noise where large differences in ground potentials exists between ports. It provides upto 5000VRMS (60s) of galvanic isolation and a continuous working voltage of upto 848VRMS, while operating at the maximum high-speed CAN data rate of 1Mbps. It features additional integrated protection for robust communication. The ±25V receiver input common mode range exceeds the ISO 11898 specification requirement of -2V to +7V. It is used in applications such as building automation, industrial controls, HVAC, switching gear.
- Integrated protection for more robust communication, ±25V common mode range
- ±54V fault protection, ±15kV ESD (HBM) protection on driver outputs/receiver inputs
- High-performance transceiver enables flexible designs, field bus polarity control (POL)
- Wide 3V to 5.5V supply voltage range for CAN controller interface, 5kVRMS isolation rating
- Integrated transformer driver for power transfer to bus-side
- Integrated LDO for powering CAN bus-side, switching frequency is 450KHz typical
- Duty cycle is 50% typical at (VDDA = 3.0V to 5.5V, VDDB = 4.5V to 5.5V)
- Load regulation is 0.19mV/mA typical at (VLDO = 6V, ILOAD = 20mA to 40mA)
- Line regulation is 0.12mV/V typical at (VLDO = 6V to 9.5V, ILOAD = 20mA)
- Operating temperature range from -40°C to +125°C, 16-lead SOIC-W package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
CAN
-
-
5.5V
WSOIC
1Channels
1Receivers
125°C
-
No SVHC (04-Feb-2026)
CAN Transceiver
1Mbps
3V
WSOIC
16Pins
1Drivers
-40°C
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
