New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Serial Communications RS232, RS485, RS422
                                                                                                  Print Page

                                                                                                  MAX1488ECSD+

                                                                                                  RS422/RS485 Transceiver, Half Duplex, 16 Mbps, 1 Transmitter, 5.25 V Supply, -40 to 85 °C, NSOIC-14

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES MAX1488ECSD+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1488ECSD+
                                                                                                  Newark Part No.81Y9249
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  41 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$4.510
                                                                                                  10+$3.430
                                                                                                  25+$3.210
                                                                                                  50+$2.970
                                                                                                  100+$2.840
                                                                                                  250+$2.730
                                                                                                  500+$2.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $4.51
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1488ECSD+
                                                                                                  Newark Part No.81Y9249
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeRS422 / RS485 Transceiver
                                                                                                  Device TypeRS232 Line Driver
                                                                                                  IC Interface TypeRS232
                                                                                                  No. of Receivers1Receivers
                                                                                                  No. of Transmitters1
                                                                                                  No. of Drivers4Drivers
                                                                                                  Communication ModeHalf Duplex
                                                                                                  Data Rate Max16Mbps
                                                                                                  Driver Case StyleSOIC
                                                                                                  Supply Voltage Min4.75V
                                                                                                  Supply Voltage Max5.25V
                                                                                                  IC Case / PackageNSOIC
                                                                                                  No. of Pins14Pins
                                                                                                  No. of Nodes128
                                                                                                  ESD Protection±15 kV (HBM)
                                                                                                  Fail Safe-
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  IC Generic NumberMAX1488E
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX1488ECSD+ is a ±15kV ESD-protected, quad, low-power RS-232 line driver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15kV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting. It is pin-compatible with the MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88. Applications include PC motherboards, modems, interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE), equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.

                                                                                                  • Latch up free, even during an ESD event
                                                                                                  • Low 85μA supply current from IEE or ICC
                                                                                                  • Guaranteed 120kbps data rate
                                                                                                  • No external capacitors required for slew-rate limiting
                                                                                                  • Operating voltage range from 4.5 to 13.2V
                                                                                                  • Output short-circuit current is ±20mA typ at output shorted to ground
                                                                                                  • Propagation delay skew tPLH - tPHL is 0.25μs typ at VCC=4.5V, VEE=-4.5V, CL=50pF
                                                                                                  • Output slew rate is 30V/μs max at CL=15pF to 2500pF, RL=3kohm to 7kohm, VCC=12V, TA=+25°C
                                                                                                  • 14 SO package
                                                                                                  • 0°C to +70°C temperature range

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  RS422 / RS485 Transceiver

                                                                                                  IC Interface Type

                                                                                                  RS232

                                                                                                  No. of Transmitters

                                                                                                  1

                                                                                                  Communication Mode

                                                                                                  Half Duplex

                                                                                                  Driver Case Style

                                                                                                  SOIC

                                                                                                  Supply Voltage Max

                                                                                                  5.25V

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  ESD Protection

                                                                                                  ±15 kV (HBM)

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Device Type

                                                                                                  RS232 Line Driver

                                                                                                  No. of Receivers

                                                                                                  1Receivers

                                                                                                  No. of Drivers

                                                                                                  4Drivers

                                                                                                  Data Rate Max

                                                                                                  16Mbps

                                                                                                  Supply Voltage Min

                                                                                                  4.75V

                                                                                                  IC Case / Package

                                                                                                  NSOIC

                                                                                                  No. of Nodes

                                                                                                  128

                                                                                                  Fail Safe

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  MAX1488E

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Application Note EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.