Need more?
Quantity | Price |
---|---|
1+ | $5.470 |
10+ | $4.180 |
25+ | $3.920 |
50+ | $3.650 |
100+ | $3.490 |
250+ | $3.320 |
500+ | $3.230 |
Product Information
Product Overview
MAX1488EESD+ is a ±15kV ESD-protected, quad, low-power RS-232 line driver. It is designed for EIA/TIA-232, EIA/TIA-562, and CCITT V.28 communications in harsh environments. Each transmitter output is protected against ±15kV electrostatic discharge (ESD) shocks. The inputs are TTL and CMOS compatible with minimal loading. The outputs feature internally controlled slew-rate limiting and current limiting. It is pin-compatible with the MC1488, MC14C88, SN75188, SN75C188, DS1488, and DS14C88. Applications include PC motherboards, modems, interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE), equipment meeting IEC1000-4-2 (formerly IEC801-2) or ±15kV ESD protection.
- Latch up free, even during an ESD event
- Low 85μA supply current from IEE or ICC
- Guaranteed 120kbps data rate
- No external capacitors required for slew-rate limiting
- Operating voltage range from 4.5 to 13.2V
- Output short-circuit current is ±20mA typ at output shorted to ground
- Propagation delay skew tPLH - tPHL is 0.25μs typ at VCC=4.5V, VEE=-4.5V, CL=50pF
- Output slew rate is 30V/μs max at CL=15pF to 2500pF, RL=3kohm to 7kohm, VCC=12V, TA=+25°C
- 14 SO package
- Temperature range from -40°C to +85°C
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Line Driver
1Receivers
4Drivers
Half Duplex
4.75V
5.25V
14Pins
±15 kV (HBM)
-40°C
-
-
MAX1488E
RS422 / RS485 Transceiver
RS232
1
16Mbps
NSOIC
NSOIC
128
-
85°C
-
MSL 1 - Unlimited
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for MAX1488EESD+
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate