New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • Soluciones de fabricantes de equipos originales (OEM)
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless
                                              • Sensing
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Report a Problem
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Serial Communications RS232, RS485, RS422
                                                                                                  Print Page

                                                                                                  MAX1490BCPG+

                                                                                                  RS422/RS485 Transceiver, 250Kbps, Full Duplex, 1 Receiver/Transmitter, 4.5 to 5.5V Supply, DIP-24

                                                                                                  Date/Lot Code

                                                                                                  ANALOG DEVICES MAX1490BCPG+
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1490BCPG+
                                                                                                  Newark Part No.81Y9252
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  49 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$42.170
                                                                                                  5+$37.850
                                                                                                  10+$33.520
                                                                                                  32+$33.510
                                                                                                  64+$32.180
                                                                                                  112+$31.250
                                                                                                  256+$30.330
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $42.17
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerANALOG DEVICES
                                                                                                  Manufacturer Part NoMAX1490BCPG+
                                                                                                  Newark Part No.81Y9252
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  IC TypeIsolated RS422 / RS485 Transceiver
                                                                                                  Device TypeTransceiver
                                                                                                  No. of Receivers1Receivers
                                                                                                  IC Interface TypeRS422, RS485
                                                                                                  No. of Drivers1Drivers
                                                                                                  No. of Transmitters1
                                                                                                  Communication ModeFull Duplex
                                                                                                  Data Rate Max250Kbps
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Driver Case StyleDIP
                                                                                                  Supply Voltage Max5.5V
                                                                                                  IC Case / PackageDIP
                                                                                                  No. of Pins24Pins
                                                                                                  No. of Nodes-
                                                                                                  ESD Protection±15 kV (HBM)
                                                                                                  Fail SafeOpen
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSL-
                                                                                                  IC Generic NumberMAX1490B
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  MAX1490BCPG+ is a complete, electrically isolated, RS-485/ RS-422 data-communications interface solution in a hybrid microcircuit. Transceivers, optocouplers, and a transformer provide a complete interface in a standard DIP package. A single +5V supply on the logic side powers both sides of the interface. It features reduced slew-rate drivers that minimize EMI and reduce reflections caused by improperly terminated cables, allowing error-free data transmission at data rates up to 250Kbps. It features full-duplex communication. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. It is used in applications such as isolated RS-485/RS-422 data interfaces, transceivers for EMI-sensitive applications, industrial-control local area networks, automatic test equipment, and HVAC/building control networks.

                                                                                                  • Half duplex, 0.25Mbps data rate, slew rate limited
                                                                                                  • Switch frequency is 535KHz typical at (VCC = 5V and TA = +25°C)
                                                                                                  • Operating supply current is 35mA typical at (DE = VCC or open, RL = ∞, +25°C only)
                                                                                                  • Shutdown supply current is 0.2µA typical at (VCC = 5V and TA = +25°C)
                                                                                                  • Isolation capacitance is 10pF typical at (TA = +25°C, VISO = 50VDC)
                                                                                                  • Driver input to output propagation delay is 100ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
                                                                                                  • Driver rise or fall time is 15ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
                                                                                                  • Differential receiver skew is 20ns typical at (RDIFF = 54ohm, CL1 = CL2 = 100pF)
                                                                                                  • Operating temperature range from 0°C to +70°C
                                                                                                  • 24-lead wide plastic DIP package

                                                                                                  Notes

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Technical Specifications

                                                                                                  IC Type

                                                                                                  Isolated RS422 / RS485 Transceiver

                                                                                                  No. of Receivers

                                                                                                  1Receivers

                                                                                                  No. of Drivers

                                                                                                  1Drivers

                                                                                                  Communication Mode

                                                                                                  Full Duplex

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  24Pins

                                                                                                  ESD Protection

                                                                                                  ±15 kV (HBM)

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Device Type

                                                                                                  Transceiver

                                                                                                  IC Interface Type

                                                                                                  RS422, RS485

                                                                                                  No. of Transmitters

                                                                                                  1

                                                                                                  Data Rate Max

                                                                                                  250Kbps

                                                                                                  Driver Case Style

                                                                                                  DIP

                                                                                                  IC Case / Package

                                                                                                  DIP

                                                                                                  No. of Nodes

                                                                                                  -

                                                                                                  Fail Safe

                                                                                                  Open

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Generic Number

                                                                                                  MAX1490B

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  2 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 01.800.463.9275
                                                                                                  Technical 01.800.463.9275
                                                                                                  Submit Feedback
                                                                                                  Hablar con un representante
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Terms of Access
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Sitemap
                                                                                                  Terms of Use for API
                                                                                                  An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.