Need more?
Quantity | Price |
---|---|
1+ | $11.740 |
10+ | $10.790 |
25+ | $10.350 |
50+ | $9.730 |
100+ | $9.120 |
250+ | $8.660 |
980+ | $8.110 |
Product Information
Product Overview
MAX14916AFM+ is a compact industrial octal 1A/quad 2A high-side switch with diagnostics. It has eight high-side switches specified to deliver up to 1.1A (min) continuous current per channel. The two adjacent channels can be paralleled to form four 2.4A high-side switches. The high-side switches have an on-resistance of 250mohm (max) at 125°C ambient temperature. The SPI interface provides flexibility for global and per-channel configuration and diagnostic, including under-voltage detection, open wire/load detection, overload and current limiting reporting, thermal conditions reporting, and more. Integrated line-to-ground and line-to-line surge protection only requires a TVS on VDD. Integrated surge protection works for quad and octal configurations. Typical applications are industrial digital outputs, PLC systems.
- Robustness and smart diagnostics, 65V absolute maximum supply range
- Internal clamps for fast inductive load demagnetization, CRC error checking on the SPI interface
- Watchdog timer, open-wire detection, both with switches on and off
- Undervoltage detection with UVLO, loss of VDD or GND protection, thermal shutdown protection
- Integrated ±1KV/42ohm IEC61000-4-5 surge protection
- Reduces power and heat dissipation, accurate output current limiting
- Addressable SPI interface reduces isolation cost
- SYNCH input for simultaneous update of switches
- QFN48 package
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
High Side
36V
0.12ohm
48Pins
Active High
-40°C
-
MSL 1 - Unlimited
-
4Channels
2.78A
QFN
Yes
4Outputs
125°C
-
No SVHC (21-Jan-2025)
QFN
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate