Need more?
Quantity | Price |
---|---|
1+ | $6.000 |
10+ | $4.590 |
25+ | $4.320 |
50+ | $4.030 |
100+ | $3.850 |
250+ | $3.670 |
500+ | $3.560 |
Product Information
Product Overview
MAX14931BASE+ is a 4-channel digital isolator. It offers all three possible unidirectional channel configurations to accommodate any 4-channel design including SPI, RS-232, RS-485, and digital I/O applications. This device has independent 1.71V to 5.5V supplies on each side of the isolator also makes the devices suitable for use as level translators. It is approved by UL according to UL1577, cUL according to CSA bulletin 5A, VDE 0884-10. It is used in applications such as fieldbus communications for industrial automation, isolated SPI, RS-232, RS-485/RS-422, general multichannel isolation applications, battery management, medical systems.
- Robust galvanic isolation of digital signals
- Operating supply voltage range from 1.71V to 5.5V
- Input capacitance is 2pF typical at (INA-, INB-, f = 1MHz)
- Input leakage current is +1µA maximum at (VDDA - VGNDA = +1.71V to +5.5V)
- Supply current is 3.4mA typical at (500KHz square wave, VDDA = 5V)
- 3/1 channel configuration, 25Mbps data rate
- Default high output, 2.75KVRMS isolation voltage
- Interfaces directly with most micros and FPGAs
- Operating temperature range from -40°C to +125°C
- 16-pin narrow SOIC package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
4Channels
42.3ns
5.5V
NSOIC
25Mbps
-
Galvanic
-40°C
-
MSL 1 - Unlimited
4 Channel
1.71V
NSOIC
16Pins
CMOS, TTL
Digital Isolator
2.75kV
125°C
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate